Medium Duty Shield Anchor Shield M6 (50)

MASONMATE Brand: MASONMATE

These MasonMate Medium Duty Anchor Shields have the following specifications:

Diameter: M6.
Anchor Hole Size: 12mm.
Shield Length: 45mm.
Thread Diameter: 6mm.
Min. Hole Depth: 50mm.
Box Qty.: 50.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0865S6 Medium Duty Shield Anchor Shield M6 (50)
MASONMATE 0865S6 Medium Duty Shield Anchor Shield M6 (50)
Standard range
Order code: 98-2670
MPN: 0865S6

Despatched within 4 working days - 15 in stock
1+ £9.46
Price per unit Ex VAT
MASONMATE 0865S8 Medium Duty Anchor Shield M8 (50)
MASONMATE 0865S8 Medium Duty Anchor Shield M8 (50)
Standard range
Order code: 98-2671
MPN: 0865S8

Despatched within 4 working days - 5 in stock
1+ £13.20
Price per unit Ex VAT

Trustpilot