MASONMATE 0865S6 Medium Duty Shield Anchor Shield M6 (50)

MPN
0865S6
Brand
MASONMATE
EAN-13
5050420075428
Order Code
98-2670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These MasonMate Medium Duty Anchor Shields have the following specifications:

Diameter: M6.
Anchor Hole Size: 12mm.
Shield Length: 45mm.
Thread Diameter: 6mm.
Min. Hole Depth: 50mm.
Box Qty.: 50.


Reviews

Be the first to submit a review

Trustpilot