MASONMATE 0865S8 Medium Duty Anchor Shield M8 (50)

MPN
0865S8
Brand
MASONMATE
EAN-13
5050420075435
Order Code
98-2671
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Medium Duty Anchor Shields have the following specifications:

Diameter: M8.
Anchor Hole Size: 12mm.
Shield Length: 50mm.
Thread Diameter: 8mm.
Min. Hole Depth: 55mm.
Box Qty.: 50.


Reviews

Be the first to submit a review

Trustpilot