MEC 1FS091 1FS Series Cover Round Black 1 Piece

MPN
1FS091
Brand
MEC
EAN-13
2050011398908
Order Code
09-8800
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

MEC round, black 1FS091 Cover from the 1FS Series, available as a single piece. It features durable construction for reliable protection. This cover is typically used to safeguard switches and enhance electronic devices.
Accessory Type Cover
(Ø) 9.60mm
Colour Black
Dim (Ø x H) 9.60 mm x 14.90 mm
Height 14.90mm
Maximum Temperature +65°C
Misc Attribute 1FS Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot