Christmas Opening Hours and Delivery Dates here

MEC 1DS08 1DS Series Cover Round Red 1 Pc

Order Code:

09-8793

Brand: MEC MPN: 1DS08 EAN-13: 2050011398830
Qty Unit Price (Ex VAT)
10+ £0.526
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 available to back orderBack-order availability date - 11/01/2026

MEC 1DS08 Cover, a round, red protective covering. This durable component is ideal for safeguarding switches or controls in various electronic devices. The MEC 1DS08 Cover is commonly used in industrial and consumer electronics for protection against dust and accidental contact.
Accessory Type Cover
(Ø) 9.60mm
Dim (Ø x H) 9.60 mm x 14.90 mm
Factory colour Red
Height 14.90mm
Max. temperature +65°C
Misc Attribute 1DS Series
Print motif None
Switch/button features round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot