MEC 10V Series 10V09 Cover Black Arrow-shaped 1 Piece

MPN
10V09
Brand
MEC
EAN-13
2050011398687
Order Code
09-8778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.322
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The MEC 10V09 Cover is a black, arrow-shaped component used in the 10V Series. Designed by MEC, it is ideal for protecting sensitive parts in electronic assemblies. Common applications include use in professional and consumer electronics.
Accessory Type Cover
Colour Black
Dim (L x W x H) 11.50 x 11.50 x 7.50 mm
Height 7.50mm
Length 11.50mm
Lighting Type None
Misc Attribute 10V Series
Print motif None
Switch/button features #####Pfeilform
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot