MeanWell UHP-200-24 200 watt Low Profile Enclosed PSU

MPN
UHP-200-24
Brand
Mean Well
Order Code
85-3061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

MeanWell UHP-200-24 200 watt Low Profile Enclosed PSU - single output AC to DC embedded switch mode power supply has an output current rating of 8.4A at 24VDC.
It has a universal input supply voltage rating from 90VAC to 264VAC and 127VDC to 370VDC.

It has complete protection functions and 5G anti-vibration capability.


  • Slim and low profile (26mm)
  • Fanless design, 200W convection
  • Withstand 300VAC surge input for 5 seconds
  • Build-in active PFC function
  • Peak load capability of 150% (100ms)
  • Working temperature ranging between -30°C and 70°C
  • Short circuit protection
  • Overload protection
  • Overvoltage and over temperature protection
  • DC OK active signal and redundant function
  • Operating altitude up to 5000m
  • LED indicator for power ON
Output Voltage [DC] 24V
Output Current 8.4A
Power Rating 201.6W
Number of Outputs 1
Input Voltage 180-264VAC
Dimensions (L x W x H) 194 x 55 x 26mm
Operating altitude up to 5000m
Output Voltage 22.8 to 25.2V
Temperature Range -30 to +70°C
Type Low Profile Enclosed

Reviews

Be the first to submit a review

Trustpilot