Meanwell IRM-60-24 60W AC-DC PCB-Mount Green Power Module 24V

MPN
IRM-60-24
Brand
Mean Well
EAN-13
4711287424170
Order Code
85-6219
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.36
5+ £14.87
10+ £14.40
25+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock420 due on 27/08/2026


Mean Well IRM-60-24 is a compact open frame power supply providing 60W output at 24V. It features cooling by free air convection, along with short-circuit, over-voltage, and overload protection, ensuring reliable operation. This PCB-mounted module is ideal for industrial and electronic applications requiring efficient power conversion with isolation class II standards.
Number of Outputs 1
Output Power Max 60W
Output Voltage 24V DC
Output Current 2.5A
Mounting Type PCB
Dimensions 87 x 52 x 29.5mm
Input Voltage 85 to 305V
Type AC/DC PSU module

Reviews

Be the first to submit a review

Trustpilot