MeanWell HDR-100-12 100watt 12vdc Din Rail

MPN
HDR-100-12
Brand
Mean Well
Order Code
85-3106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.37
5+ £34.23
10+ £32.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockContact us for additional stock

Mean Well HDR-100-12 100W 12VDC Din Rail features ultra slim design with 70mm (4SU) width, DC output voltage adjustable with no load power consumption <0.3W.

Protections: Short circuit/ Overload/ Over voltage


  • Universal input 85-264VAC (277VAC available)
  • Isolation class II
  • Pass LPS (Limited power source) for blank type
  • Cooling by free air convection (working temperature : -30~+70°C)
  • Din rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
Type DIN Rail
Number of Outputs 1
Power Rating 85.2W
Dimensions (L x W x H) 54.5 x 70 x 90mm
Nominal value output voltage 1 13.8V
Open Frame/DIN Rail DIN rail
Power Consumption 0.3W
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C
Width 70mm

Reviews

Be the first to submit a review

Trustpilot