MeanWell APV-12-12 12watt Constant Voltage LED Driver

MPN
APV-12-12
Brand
Mean Well
Order Code
85-3039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.85
5+ £6.64
10+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

MeanWell APV-12-12 12watt Constant Voltage LED Driver - The APV-12-12 is a LED driver module with 12 W single output switching power supply.
  • Constant voltage design
  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
Type LED Driver
Output Voltage 12V
Input Voltage 100 to 240V
Output Current 12W

Reviews

Be the first to submit a review

Trustpilot