MeanWell APC-25-700 25watt Constant Current LED Driver

MPN
APC-25-700
Brand
Mean Well
Order Code
85-3033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.11
5+ £12.45
10+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

MeanWell APC-25-700 25watt Constant Current LED Driver - Constant current LED Drivers can fluctuate output voltage to maintain a set current and are generally used for applications using LED downlights and strings of LED's wired in series.
  • Nominal Input Voltage: 100VAC to 240VAC
  • Minimum Output Current: 700mA
  • Maximum Output Current: 700mA
  • Number of Output Channels: 1
  • Type LED Driver
    Output Voltage 25V
    Input Voltage 100 to 240V
    Output Current 700mA

    Reviews

    Be the first to submit a review

    Trustpilot