Easter Opening Hours and Delivery Dates here

Mean Well XLG-50-AB LED driver 50W adjustable dimmable outdoor use

Order Code:

05-1942

Brand: Mean Well MPN: XLG-50-AB EAN-13: 4021087047944
Qty Unit Price (Ex VAT)
1+ £40.46
5+ £38.67
10+ £37.07
20+ £32.73
40+ £31.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Mean Well's XLG-50-AB LED driver provides constant power output of 50 W, with adjustable current ranging from 530 mA to 2.1 A and supports voltage between 22 - 54 V DC. It features a 3-in-1 dimmer, making it dimmable and versatile for various applications. Suitable for outdoor use and approved for use on furniture, it also offers surge protection, making it ideal for LED strips and other lighting solutions suitable for flammable
Type LED driver
Output Voltage 22V DC
Max Output Power 50W
Output Current 530mA
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 105 x 63 x 30 mm
Height 30mm
IP Rating IP67
Length 105mm
Max. output current 2.1A
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, SELV, UL, ENEC
Width 63mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot