Mean Well LED Drivers LED driver 608197

Mean Well Brand: Mean Well
Mean Well produces a range of LED drivers suitable for outdoor use, characterised by their durability and adjustable features.
Description Image Product Buy Pricing (Ex VAT) Type Output Voltage Max Output Power Colour Connection Dimensions Height IP Rating Length Max. output current Maximum Temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Number of Inputs Number of Outputs Output Current Test mark Weight Width
Mean Well XLG-50-A LED driver 50W 530mA-2.1A outdoor surge protect
Mean Well XLG-50-A LED driver 50W 530mA-2.1A outdoor surge protect
Standard range
Order code: 05-1941
MPN: XLG-50-A

Available to back orderBack-order availability date - 06/10/2026
1+ £25.63
5+ £24.48
10+ £23.48
20+ £20.71
40+ £20.13
Price per unit Ex VAT
LED driver 22V DC 50W Metal Open end cable (L x W x H) 105 x 63 x 30 mm 30mm IP67 105mm 2.1A +90°C -40°C Constant power Pulsed 1 1 530mA CE, CB, MM, SELV, UL, ENEC 410g 63mm
Mean Well XLG-50-AB LED driver 50W adjustable dimmable outdoor use
Mean Well XLG-50-AB LED driver 50W adjustable dimmable outdoor use
Standard range
Order code: 05-1942
MPN: XLG-50-AB

Available to back orderBack-order availability date - 06/10/2026
1+ £40.46
5+ £38.67
10+ £37.07
20+ £32.73
40+ £31.75
Price per unit Ex VAT
LED driver 22V DC 50W Metal Open end cable (L x W x H) 105 x 63 x 30 mm 30mm IP67 105mm 2.1A +90°C -40°C Constant power Pulsed 1 1 530mA CE, CB, MM, SELV, UL, ENEC 410g 63mm

Trustpilot