Mean Well XLG-25-AB LED driver 25W dimmable outdoor surge protected

MPN
XLG-25-AB
Brand
Mean Well
EAN-13
4021087047968
Order Code
05-1940
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mean Well XLG-25-AB LED driver provides a constant power output of 25 W with an adjustable current range of 250 mA to 1.05 A and a voltage range of 22 to 54 V DC. It features a PFC circuit, surge protection, and is suitable for outdoor use on flammable surfaces and furniture. This dimmable driver with a 3-in-1 dimmer is ideal for powering LED strips and other LED applications.
Type LED driver
Output Voltage 22V DC
Max Output Power 25W
Output Current 250mA
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 105 x 63 x 30 mm
Height 30mm
IP Rating IP67
Length 105mm
Max. output current 1.05A
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 410g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot