Mean Well LED Drivers LED driver 608196

Mean Well Brand: Mean Well
The Mean Well XLG-25 series comprises outdoor LED drivers with various features, including dimmability and surge protection, manufactured by Mean Well.
Description Image Product Buy Pricing (Ex VAT) Type Output Voltage Max Output Power Input Voltage Colour Connection Dimensions Height IP Rating Length Max. output current Maximum Temperature Min. temperature Minimum Input Volage Misc Attribute 1 Misc Attribute 2 Number of Inputs Number of Outputs Output Current Test mark
Mean Well XLG-25-A LED driver 25W 250mA-1.05A outdoor surge protection
Mean Well XLG-25-A LED driver 25W 250mA-1.05A outdoor surge protection
Standard range
Order code: 05-1939
MPN: XLG-25-A

Available to back orderBack-order availability date - 06/10/2026
1+ £22.99
5+ £22.02
10+ £21.12
20+ £18.62
40+ £18.16
Price per unit Ex VAT
LED driver 22V DC 25W 305V AC Metal Open end cable (L x W x H) 105 x 63 x 30 mm 30mm IP67 105mm 1.05A +85°C -40°C 90V AC Constant power Pulsed 1 1 250mA CE, CB, MM, SELV, UL, ENEC
Mean Well XLG-25-AB LED driver 25W dimmable outdoor surge protected
Mean Well XLG-25-AB LED driver 25W dimmable outdoor surge protected
Standard range
Order code: 05-1940
MPN: XLG-25-AB

Despatched within 4 working days - 4 in stock
1+ £26.11
Price per unit Ex VAT
LED driver 22V DC 25W 305V AC Metal Open end cable (L x W x H) 105 x 63 x 30 mm 30mm IP67 105mm 1.05A +85°C -40°C 90V AC Constant power Pulsed 1 1 250mA CE, CB, MM, SELV, UL, ENEC

Trustpilot