Mean Well XLG-25-A LED driver 25W 250mA-1.05A outdoor surge protection

MPN
XLG-25-A
Brand
Mean Well
EAN-13
4021087047975
Order Code
05-1939
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.99
5+ £22.02
10+ £21.12
20+ £18.62
40+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Mean Well XLG-25-A LED driver is a constant power supply unit with a power rating of 25 W, adjustable current between 250 mA and 1.05 A, and voltage output ranging from 22 to 54 V DC. It features surge protection and is suitable for use on flammable surfaces and furniture, making it ideal for outdoor applications. This LED driver is not dimmable and is designed with an open-end cable for easy installation.
Type LED driver
Output Voltage 22V DC
Max Output Power 25W
Output Current 250mA
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 105 x 63 x 30 mm
Height 30mm
IP Rating IP67
Length 105mm
Max. output current 1.05A
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, SELV, UL, ENEC
Weight 410g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot