Mean Well XLG-150-H-AB LED driver 150W 27-56V DC dimmable surge protection

MPN
XLG-150-H-AB
Brand
Mean Well
EAN-13
4021087051644
Order Code
05-1923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.98
10+ £31.48
25+ £30.22
50+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-150-H-AB is a constant power LED driver with a power rating of 150 W, delivering 2680 - 4170 mA at 27 - 56 V DC. It features a 3-in-1 dimmer, PFC circuit, surge protection, and overvoltage protection, and is suitable for outdoor use, including furniture and flammable surfaces. Typical applications include powering LED strips and lighting fixtures, where dimmable and adjustable lighting is
Type LED driver
Output Voltage 27V DC
Max Output Power 150W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 4170mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2680mA
Test mark CE, CB, MM, ENEC, UL
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot