Mean Well XDR-240E-24 Open & DIN Power Supply Units 24V 240W

MPN
XDR-240E-24
Brand
Mean Well
EAN-13
4021087106726
Order Code
19-3349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £39.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

Mean Well XDR-240E-24 is a robust industrial power supply unit designed to provide a steady 24V DC output with a rated power of 240W. This module is engineered for effective integration into DIN rail systems, making it a versatile choice for various industrial and automation applications where space efficiency and reliability are pivotal. The open and DIN power supply design ensures easy access and installation within control cabinets, offering reliable performance in harsh environments. Its advanced engineering makes it suitable for powering industrial machinery, process control systems, and automated equipment, where consistent and uninterrupted power delivery is critical. Reliable under a wide range of environmental conditions, this rail mount PSU module is an essential component for industrial power systems.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 240W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 40 x 125.2mm
Efficiency 95.2%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 10A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -40°C
Output current (max.) - rounded 10A
Output voltage (max.) 24V
Power 240W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 40mm

Reviews

Be the first to submit a review

Trustpilot