Mean Well XDR-120E-12 Power Supply Unit 120W 12V 10A Open & DIN

MPN
XDR-120E-12
Brand
Mean Well
EAN-13
4021087106634
Order Code
19-3340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £20.23 £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Mean Well XDR-120E-12, 3431202, is a highly efficient open and DIN rail power supply unit. Featuring a 120-watt power output and precise 12-volt DC delivery with a current rating of 10 amperes, this unit is tailored for industrial settings requiring reliable and stable power distribution. Designed for ease of integration, it can be seamlessly mounted on DIN rails, making it ideal for use in control cabinets and automation systems. Its robust construction ensures operational durability in challenging environments, positioning it as a preferred choice for engineers seeking dependable solutions for powering industrial machinery and equipment.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 120W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 89%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 10A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 12V
Operating temperature (min.) -40°C
Output current (max.) - rounded 10A
Output voltage (max.) 12V
Power 120W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot