Mean Well WDR-60-5 rail-mounted DIN PSU 5V DC 10A 50W 1 output

Image Representative of Range

Mean Well WDR-60-5 rail-mounted DIN PSU 5V DC 10A 50W 1 output

MPN
WDR-60-5
Brand
Mean Well
EAN-13
4021087057028
Order Code
05-1912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £54.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well WDR-60-5 is an industrial power supply unit designed for rail mounting (DIN) with a voltage output of 5 V DC and a current rating of 10 A, providing a total power of 50 W. It features a single output and is ideal for applications that require reliable DC power in industrial environments. This power supply is suitable for use in automated systems and machinery where consistent performance is essential.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 50W
1st secondary output voltage 5V
2nd secondary output voltage 5V
3rd secondary output voltage 5V
Depth 32mm
Dimensions (L x W x H) 32 x 102 x 125.2mm
Efficiency 83.5%
Height 125.2mm
Max. output current 1 10A
Maximum Operating Temperature +85°C
Misc Attribute 2 Pulsed
MTBF 313680h
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 5V
Nominal value output voltage 3 5V
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Output voltage stabilized 5V
Phases 2
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 5V
Rated supply voltage AC 60 Hz 5V
Rated supply voltage DC 5V
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 450g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot