Mean Well WDR-60-24 rail PSU DIN 24V DC 2.5A 60W 1 output 1 pc

Image Representative of Range

Mean Well WDR-60-24 rail PSU DIN 24V DC 2.5A 60W 1 output 1 pc

Order Code:

05-1911

Brand: Mean Well MPN: WDR-60-24 EAN-13: 4021087057066
Qty Unit Price (Inc VAT)
1+ £65.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/05/2026

The Mean Well WDR-60-24 is a rail mounted PSU suitable for DIN rail systems, providing a single 24 V DC output with a current rating of 2.5 A and a total power output of 60 W. Designed for industrial applications, it features screw terminals for easy installation and reliable performance. This power supply unit excels in environments requiring robust and efficient power solutions for various electrical devices.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 60W
Connection Screw terminal
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 89%
Height 125.2mm
Length 32mm
Max. output current 2.5A
Misc Attribute 2 Pulsed
MTBF 313680h
Operating temperature (max.) +85°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 2
PSU features Adjustable voltage output
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot