Mean Well UHP-750-48 UHP SMPSU 48V 15.7A 753.6W 96% efficiency -30°C to 70°C

MPN
UHP-750-48
Brand
Mean Well
EAN-13
4021087051767
Order Code
05-1904
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £183.64
5+ £178.14
10+ £172.64
25+ £167.14
50+ £161.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well UHP-750-48 is a switched-mode power supply unit (SMPSU) featuring a 48 V DC output at 15.7 A with a power rating of 753.6 W. This PCB-mounted power supply includes screw terminals for easy connection, making it ideal for integration into circuit boards. Typical applications include industrial automation equipment and other electronic devices requiring reliable, high-power performance.
Output Voltage [DC] 48V
Output Current 15.7A
Power Rating 753.6W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 237 x 100 x 41 mm
Height 41mm
Length 237mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2799700h
Operating temperature (min.) -30°C
Output Voltage 48V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1400g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot