Mean Well UHP-500-48 SMPSU 50.4V DC 10.45A 501.6W compact design

Image Representative of Range

Mean Well UHP-500-48 SMPSU 50.4V DC 10.45A 501.6W compact design

MPN
UHP-500-48
Brand
Mean Well
EAN-13
4021087047616
Order Code
05-1897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £78.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Mean Well UHP-500-48 is a switch-mode power supply unit (SMPSU) with a voltage rating of 50.4 V DC and a current rating of 10.45 A. It is designed for printed circuit board (PCB) mounting and features solder lugs and screw terminals for versatile connectivity. Typical applications include industrial automation and control systems where reliable power delivery is crucial.
Output Voltage [DC] 50.4V
Output Current 10.45A
Power Rating 501.6W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 168000h
Operating temperature (min.) -20°C
Output Voltage 45.6V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 905g
Width 81mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot