Mean Well UHP-350-12 350.4W 12.6V 29.2A high-efficiency low-profile PSU

MPN
UHP-350-12
Brand
Mean Well
EAN-13
4021087040556
Order Code
05-1890
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £57.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-350-12 is a switch mode power supply unit (SMPSU) with a DC output of 12.6 V and a current rating of 29.2 A, providing a total power output of 350.4 W. It features a PCB mount design with screw terminals, making it suitable for circuit board equipping and easy installation. Typical applications include industrial automation, electronics assembly, and other situations requiring efficient and reliable power conversion on printed circuit boards.
Output Voltage [DC] 12.6V
Output Current 29.2A
Power Rating 350.4W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 220 x 62 x 31 mm
Height 31mm
Length 220mm
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -30°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -30°C
Output Voltage 11.4V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 680g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot