Mean Well UHP-200R-24 SMPSU 25.2V 8.4A 201.6W Compact Power Supply

Image Representative of Range

Mean Well UHP-200R-24 SMPSU 25.2V 8.4A 201.6W Compact Power Supply

MPN
UHP-200R-24
Brand
Mean Well
EAN-13
4021087040617
Order Code
05-1889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.48
5+ £81.95
10+ £79.41
25+ £76.02
50+ £73.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-200R-24 is a switch-mode power supply unit with an output of 25.2 V DC and 8.4 A, delivering up to 201.6 W. It features a printed circuit board mount with solder lugs and screw terminals for easy installation in compact electronic applications. This power supply unit is ideal for use in industrial equipment and automation systems requiring reliable power conversion.
Output Voltage [DC] 25.2V
Output Current 8.4A
Power Rating 201.6W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 194 x 55 x 26 mm
Height 26mm
Length 194mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 257000h
Operating temperature (min.) -30°C
Output Voltage 22.8V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 468g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot