Mean Well UHP-1000-48 UHP power supply 48V DC 21A 1008W 96% efficiency

MPN
UHP-1000-48
Brand
Mean Well
EAN-13
4021087051804
Order Code
05-1883
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £213.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-1000-48 is a 1008 W switch-mode power supply unit (SMPSU) providing 48 V DC at 21 A. It is designed for PCB mounting with solder lugs and screw terminals. Typical applications include industrial control, LED displays, and telecommunications equipment.
Output Voltage [DC] 48V
Output Current 21A
Power Rating 1008W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 240 x 115 x 41 mm
Height 41mm
Length 240mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 2188600h
Operating temperature (min.) -30°C
Output Voltage 48V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1740g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot