Mean Well UHP-1000-24 power supply 24V DC 42A 1008W 96% efficiency

MPN
UHP-1000-24
Brand
Mean Well
EAN-13
4021087051828
Order Code
05-1881
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £323.21
5+ £305.45
10+ £290.90
25+ £274.74
50+ £264.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-1000-24 SMPSU is a printed circuit board power supply unit providing 24 V DC at 42 A, with a power rating of 1008 W. This switching mode power supply unit (SMPSU) features screw terminals and solder lugs for secure connections. It is suitable for applications requiring high power efficiency and reliability, such as industrial equipment and automation systems.
Output Voltage [DC] 24V
Output Current 42A
Power Rating 1008W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 240 x 115 x 41 mm
Height 41mm
Length 240mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2188600h
Operating temperature (min.) -30°C
Output Voltage 24V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1740g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot