Mean Well TBC-07 Terminal cover 7-pole for RS-100 RS-150 RSP-100

MPN
TBC-07
Brand
Mean Well
EAN-13
4021087000222
Order Code
05-1872
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 120 in stockAdditional quantity lead time 7 days

The Mean Well TBC-07 is a terminal cover designed for compatibility with Mean Well power supplies. It provides protection and enhances safety by covering exposed terminals. This accessory is typically used in applications where electrical insulation and protection from accidental contact are required.
Type Terminal cover
Output Current Not Applicable
Dim (L x W x H) 57.00 x 69.70 x 67.70 mm
Height 67.70mm
Length 57.00mm
Output Voltage Not Applicable
Weight 0.78g
Width 69.70mm

Reviews

Be the first to submit a review

Trustpilot