Mean Well SPV-300-48 SPV SMPSU 48 V 6.25 A 300 W enclosed case

Image Representative of Range

Mean Well SPV-300-48 SPV SMPSU 48 V 6.25 A 300 W enclosed case

MPN
SPV-300-48
Brand
Mean Well
EAN-13
4021087012416
Order Code
05-1870
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £68.21 £66.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Mean Well SPV-300-48 is a Printed Circuit Board Power Supply Unit (PCB PSU) delivering 48 V DC at 6.25 A with a total power output of 300 W. This SMPSU features screw terminals and solder lugs for secure connections. It's typically used in industrial automation, telecommunications, and electronic equipment where reliable power supply is crucial.
Output Voltage [DC] 48V
Output Current 6.25A
Power Rating 300W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 50 mm
Height 50mm
Length 215mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 1083g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot