Mean Well SPV-150-24 Power Supply 24V 6.25A 150W universal input PFC

Image Representative of Range

Mean Well SPV-150-24 Power Supply 24V 6.25A 150W universal input PFC

MPN
SPV-150-24
Brand
Mean Well
EAN-13
4021087012515
Order Code
05-1866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.53 £52.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SPV-150-24 is a switched-mode power supply unit (SMPSU) featuring 24 V DC output with a current rating of 6.25 A and a power capacity of 150 W. It is designed with a printed circuit board mount and includes screw terminals for connectivity. This device is typically used in industrial applications where stable and efficient power supply is required.
Output Voltage [DC] 24V
Output Current 6.25A
Power Rating 150W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 50 mm
Height 50mm
Length 215mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 1083g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot