Mean Well SPBW06G-05 DC/DC converter 1.2 A 6 W 1 output 1500 V DC insulation

MPN
SPBW06G-05
Brand
Mean Well
EAN-13
4021087040860
Order Code
05-1851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPBW06G-05 is a DC/DC converter module with a 6 W power rating and a current output of 1.2 A. It has a single output and is suitable for applications requiring efficient power conversion. Typical uses include powering electronic devices where stable direct current is needed.
Output Voltage 5V DC
Power Rating 6W
Output Current 1.2A
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 85%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 1.2A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot