Mean Well SPBW06F-15 DC/DC converter 6W 400mA 1 output -40 to +90°C

MPN
SPBW06F-15
Brand
Mean Well
EAN-13
4021087040884
Order Code
05-1849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPBW06F-15 is a DC/DC converter module designed to provide a single output with a current rating of 400 mA and a power capacity of 6 W. This module is ideal for applications requiring efficient voltage conversion and stabilisation in compact spaces. It is often used in electronics where consistent DC voltage is essential, such as telecommunications equipment and industrial control systems.
Output Voltage 15V DC
Power Rating 6W
Output Current 400mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 88%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot