Mean Well SPBW03G-05 SPBW03 DC/DC converter 600mA 3W -40 to +90°C 1 output

MPN
SPBW03G-05
Brand
Mean Well
EAN-13
4021087040945
Order Code
05-1843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mean Well SPBW03G-05 is a DC/DC converter module with a single output, offering a current of 600 mA and a power rating of 3 W. This converter is ideal for applications requiring voltage conversion in electronic circuits. It is suitable for use in areas where efficient power management and lightweight electronic design are essential.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 82%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot