Mean Well SPBW03F-05 SPBW03 DC/DC converter 600mA 3W 1 output 1pc

MPN
SPBW03F-05
Brand
Mean Well
EAN-13
4021087040983
Order Code
05-1839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mean Well SPBW03F-05 is a DC/DC converter module capable of delivering 600 mA at 3 W, with a single output. It is ideal for applications requiring reliable voltage conversion and efficient power supply management. This module is typically used in electronic devices needing consistent power output from varying input voltage sources.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 81%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot