Mean Well SPB09C-05 DC/DC converter 1.6A 9W 1 output module

MPN
SPB09C-05
Brand
Mean Well
EAN-13
4021087051873
Order Code
05-1834
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPB09C-05 is a DC/DC converter module with a current rating of 1.6 A and a power output of 9 W. It features a single output and comes as one piece per package. Typical applications include use in electronic systems requiring stable voltage conversion and regulation.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 1.6A
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 85%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 1.6A
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot