Mean Well SPB09C-03 DC/DC converter module 2A 9W 1 output

MPN
SPB09C-03
Brand
Mean Well
EAN-13
4021087051880
Order Code
05-1833
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.47 £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPB09C-03 is a DC/DC converter module that delivers 9 W with a current rating of 2 A and features a single output. This converter is ideal for applications requiring efficient DC power conversion in electronic circuits. Typical uses include supplying power in telecommunications, networking equipment, and industrial control systems.
Output Voltage 3V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 2A
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 82%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 2A
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot