Mean Well SPB09B-05 DC/DC converter 1.6A 9W 1 output module

MPN
SPB09B-05
Brand
Mean Well
EAN-13
4021087051927
Order Code
05-1829
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 07/09/2026

The Mean Well SPB09B-05 is a DC/DC converter module that provides a 5 V output with a current rating of 1.6 A and a power output of 9 W. This compact module is suitable for applications requiring stable voltage conversion in industrial or communication equipment. Its single output design ensures efficient power management in systems with specific voltage needs.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 9 W
Output Current 1.6A
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 85%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 1.6A
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot