Mean Well SPB09A-24 DC/DC converter 375mA 9W 1 output 1pc

MPN
SPB09A-24
Brand
Mean Well
EAN-13
4021087051941
Order Code
05-1827
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPB09A-24 is a DC/DC converter module with a power rating of 9 W and a current output of 375 mA. It provides a single output and is typically used for converting direct current voltage levels in various electronic devices. Ideal for applications requiring reliable voltage transformation in compact spaces.
Output Voltage 24V DC
Input Voltage Range 18V DC
Power Rating 9 W
Output Current 375mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 375mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot