Mean Well SPAN02E-05 dc/dc converter module 400mA 2W 1 output SIP 2:1 range

MPN
SPAN02E-05
Brand
Mean Well
EAN-13
4021087041027
Order Code
05-1821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPAN02E-05 is a DC/DC converter module capable of delivering 400 mA with a power output of 2 W. It is designed for efficient direct current conversion with a single output, making it suitable for applications requiring stable voltage levels. Typical uses include powering sensitive electronic devices in various industrial and consumer electronics applications.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 78%
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 400mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot