Mean Well SPAN02C-03 DC/DC converter 500mA 2W 1 output 1500V isolation

MPN
SPAN02C-03
Brand
Mean Well
EAN-13
4021087041072
Order Code
05-1816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPAN02C-03 is a DC/DC converter module with a current rating of 500 mA and a power output of 2 watts. It features a single output and is ideal for applications requiring efficient power conversion and reliability. Typical uses include industrial automation, telecoms, and portable electronics.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 75%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot