Mean Well SPAN02B-15 dc/dc converter 134mA 2W 1 output -40-90°C.

MPN
SPAN02B-15
Brand
Mean Well
EAN-13
4021087041089
Order Code
05-1815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPAN02B-15 is a DC/DC converter module with a current rating of 134 mA and a power output of 2 watts. It features a single output, making it suitable for applications requiring efficient power conversion and stable direct current supply. This module is commonly used in industrial and electronic applications where reliable DC voltage transformation is needed.
Output Voltage 15V DC
Power Rating 2W
Output Current 134mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 83%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 134mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot