Mean Well SPAN02B-12 converter 167mA 2W 1 output -40 to +90°C 1500V izoláció

MPN
SPAN02B-12
Brand
Mean Well
EAN-13
4021087041096
Order Code
05-1814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.97 £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPAN02B-12 is a direct current converter with a current rating of 167 mA and a power output of 2 W. It features a single output and is typically used in applications requiring stable DC/DC conversion. This module is ideal for use in compact electronic systems and power supply units where efficient energy conversion is needed.
Output Voltage 12V DC
Power Rating 2W
Output Current 167mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 82%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 167mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot