Mean Well SPAN02B-05 DC/DC converter 400mA 2W 1 output wide temp range

MPN
SPAN02B-05
Brand
Mean Well
EAN-13
4021087041102
Order Code
05-1813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mean Well SPAN02B-05 is a DC/DC converter module capable of delivering a current of 400 mA and a power output of 2 W with a single output configuration. It features a compact design, ideal for use in applications requiring efficient power conversion in electronic circuits. This converter is typically used in telecommunications, industrial automation, and distributed power systems.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 79%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 400mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot