Mean Well SPA01B-15 DC/DC converter 1W 67mA 1 output module

MPN
SPA01B-15
Brand
Mean Well
EAN-13
4021087033510
Order Code
05-1808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mean Well SPA01B-15 is a compact DC/DC converter module with a single output, delivering 1 W of power at 67 mA. It is ideal for applications requiring efficient and reliable power conversion with a straightforward installation process. Typical uses include telecommunications equipment, industrial control systems, and other electronic devices needing stable voltage regulation.
Output Voltage 15V DC
Power Rating 1W
Output Current 6mA
Connection Pins
Dim (L x W x H) 17.4 x 7.75 x 11.1 mm
Efficiency (max.) 79%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 17.4mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 3g
Width 7.75mm

Reviews

Be the first to submit a review

Trustpilot