Mean Well SPA01B-12 converter 1 W 83 mA 1 output 1 pc

MPN
SPA01B-12
Brand
Mean Well
EAN-13
4021087033527
Order Code
05-1807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPA01B-12 is a DC/DC converter module rated at 1 watt with a current of 83 mA and a single output. Designed for efficient power conversion, it is suitable for applications requiring stable DC voltage like telecommunications or portable electronics. Its compact design and reliable performance make it ideal for integration into printed circuit boards.
Output Voltage 12V DC
Power Rating 1W
Output Current 8mA
Connection Pins
Dim (L x W x H) 17.4 x 7.75 x 11.1 mm
Efficiency (max.) 78%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 17.4mm
Max. output current 83mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 3g
Width 7.75mm

Reviews

Be the first to submit a review

Trustpilot