Mean Well SPA01A-12 converter module 1W 83mA 1 output 1 piece

MPN
SPA01A-12
Brand
Mean Well
EAN-13
4021087033558
Order Code
05-1804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPA01A-12 is a DC/DC converter module capable of converting direct current with a current rating of 83 mA and a power output of 1 W, featuring a single output. This converter is compact and efficient, suitable for applications that require electrical isolation and stable voltage regulation in industrial and electronic devices. Ideal for equipment requiring reliable power conversion, it ensures consistent performance in compact circuits and systems.
Output Voltage 12V DC
Power Rating 1W
Output Current 8mA
Connection Pins
Dim (L x W x H) 17.4 x 7.75 x 11.1 mm
Efficiency (max.) 78%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 17.4mm
Max. output current 83mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 3g
Width 7.75mm

Reviews

Be the first to submit a review

Trustpilot