Mean Well SMU02N-12 DC/DC converter 167mA 2W 1 output

MPN
SMU02N-12
Brand
Mean Well
EAN-13
4021087033589
Order Code
05-1801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SMU02N-12 is a direct current converter designed to provide a single output of 167 mA at 2 watts. This DC/DC converter module is suitable for applications requiring reliable power conversion with compact form factor. It is commonly used in industrial automation, communication equipment, and portable devices.
Output Voltage 12V DC
Power Rating 2W
Output Current 33mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 84%
Height 10.14mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 167mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot