Mean Well SMU02L-12 DC/DC converter 167mA 2W 1 output module

MPN
SMU02L-12
Brand
Mean Well
EAN-13
4021087033640
Order Code
05-1795
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SMU02L-12 is a DC/DC converter module with a power rating of 2W and an output current of 167mA. It features a single output and is ideal for applications requiring efficient direct current conversion. This module is suitable for use in various electronic devices where stable voltage conversion is necessary.
Output Voltage 12V DC
Power Rating 2W
Output Current 33mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 83%
Height 10.14mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 167mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot