Mean Well SKMW30G-15 DC/DC converter 2A 30W high power density compact

MPN
SKMW30G-15
Brand
Mean Well
EAN-13
4021087041300
Order Code
05-1779
Country of Origin
China
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £27.43 £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SKMW30G-15 is a DC/DC converter with a power output of 30 watts and a current rating of 2 amps. It features a single output and is suitable for applications requiring reliable voltage conversion in electronic circuits. This component is often used in power supply systems and industrial automation equipment.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 30W
Output Current 2A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot