Mean Well SKMW30G-03 DC/DC converter 7.5A 30W 1 output 1x 4:1 input range

MPN
SKMW30G-03
Brand
Mean Well
EAN-13
4021087041331
Order Code
05-1776
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SKMW30G-03 is a DC/DC converter with a power rating of 30 W and an output current of 7.5 A. It has a single output configuration, making it suitable for applications requiring reliable power conversion. Typical uses include industrial automation, telecommunications, and other electronic systems needing compact and efficient power solutions.
Output Voltage 3.3V DC
Input Voltage Range 75V DC
Power Rating 30W
Output Current 7.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 7.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot